Omron 10-Way Connector Male for Through Hole, 1 Row

Bulk discount available

Subtotal (1 unit)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£1.34
5 - 9£1.27
10 - 19£1.22
20 - 49£1.16
50 +£1.09

*price indicative

RS Stock No.:
202-6927
Mfr. Part No.:
XG4A-1031
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Contacts

10

Product Type

Connector

Number of Rows

1

Current

3A

Pitch

22.86mm

Connector Gender

Male

Voltage

250V

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Orientation

Straight

Contact Plating

Gold over Nickel

Termination Type

IDC

Series

XG4A

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Brass Nickel

The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and straight DIP terminals.

Improves reliability

Conforms to MIL standards

RoHS compliant

Related links