TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row

Image representative of range

Subtotal (1 reel of 250 units)*

£263.75

(exc. VAT)

£316.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.055£263.75

*price indicative

RS Stock No.:
189-5910
Mfr. Part No.:
8-215570-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

2

Current

1.5A

Pitch

1.27mm

Connector Gender

Male

Voltage

100V

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Orientation

Straight

Contact Plating

Nickel, Tin

Minimum Operating Temperature

-40°C

Series

Micro-MaTch Industrial

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Polyester

RoHS Status: Exempt

TE Connectivity Micro-MaTch Paddle Board Connectors


Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.

Features and Benefits


• Compact, space saving design

• Allows direct connection of cable to PCB

• Fully tin plated IDC contacts

• Fretting corrosion resistant

• Gas tight connection

• Kinked legs for secure retention

• Board stand offs

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links