TE Connectivity 12-Way IDC Connector Plug for Through Hole Mount, 2-Row

Image representative of range

Subtotal (1 reel of 2500 units)*

£1,165.00

(exc. VAT)

£1,397.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.466£1,165.00

*price indicative

RS Stock No.:
189-5868
Mfr. Part No.:
1-215570-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Contact Plating

Nickel, Tin

Series

Micro-MaTch Industrial

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

100.0 V ac

Housing Material

Glass Filled Polyester

Contact Material

Phosphor Bronze

RoHS Status: Exempt

Micro-MaTch Paddle Board connector for more permanent cable connections have indented solder legs and provide mechanical retention before and during soldering. For soldering to PCBs with nominal thickness of 1.6mm.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment

Related links