TE Connectivity 16-Way IDC Connector Socket for Through Hole Mount, 2-Row
- RS Stock No.:
- 189-5851
- Mfr. Part No.:
- 1658622-3
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 tube of 50 units)*
£56.10
(exc. VAT)
£67.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,050 unit(s) ready to ship
- Plus 999,997,900 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | £1.122 | £56.10 |
250 - 450 | £1.039 | £51.95 |
500 - 700 | £0.967 | £48.35 |
750 - 950 | £0.905 | £45.25 |
1000 + | £0.85 | £42.50 |
*price indicative
- RS Stock No.:
- 189-5851
- Mfr. Part No.:
- 1658622-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 1A | |
Contact Plating | Gold, Palladium Nickel | |
Series | AMP-LATCH - NOVO | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Plating Gold, Palladium Nickel | ||
Series AMP-LATCH - NOVO | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
RoHS Status: Exempt
TE Connectivity Novo Series IDC Ribbon Cable Connectors
TEs Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover
Standards
DIN 41651, DIN EN 60352-3//4
Related links
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row