Molex 26-Way IDC Connector Female for Surface, 2 Row
- RS Stock No.:
- 178-9997
- Distrelec Article No.:
- 304-57-625
- Mfr. Part No.:
- 87568-2693
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 70 units)*
£238.84
(exc. VAT)
£286.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 70 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 - 280 | £3.412 | £238.84 |
| 350 - 3430 | £3.241 | £226.87 |
| 3500 - 6930 | £2.838 | £198.66 |
| 7000 - 34930 | £2.725 | £190.75 |
| 35000 + | £2.616 | £183.12 |
*price indicative
- RS Stock No.:
- 178-9997
- Distrelec Article No.:
- 304-57-625
- Mfr. Part No.:
- 87568-2693
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Voltage | 125V ac | |
| Mount Type | Surface | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | 87568 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Voltage 125V ac | ||
Mount Type Surface | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series 87568 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polyester | ||
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 26 Circuits, 0.38μm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp
Related links
- Molex 26-Way IDC Connector Female for Surface Mount, 2 Row
- Molex 26-Way IDC Connector Female for Surface Mount, 1 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 26-Way IDC Connector Male for Surface Mount, 1 Row
- Molex 26-Way Connector Housing Female for Cable, 2 Row
- Molex 24-Way Connector Housing Female for Cable, 2 Row
- Molex 34-Way Connector Housing Female for Cable, 2 Row
