TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 pack of 50 units)*

£526.60

(exc. VAT)

£631.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£10.532£526.60

*price indicative

RS Stock No.:
173-5554
Mfr. Part No.:
1-1658526-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Voltage

250V

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors


These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Features and Benefits


IDC contacts for fast and economical mass terminations

Military approved tuning fork design

Military and centre polarization

Versions available with strain relief

Applications


These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy