TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row

Bulk discount available

Subtotal (1 tray of 60 units)*

£376.08

(exc. VAT)

£451.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
60 - 60£6.268£376.08
120 +£6.094£365.64

*price indicative

RS Stock No.:
173-5547
Mfr. Part No.:
5111448-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Mount Type

Cable

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

AMP-LATCH

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors


AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic

Part numbers x-111446-x are without mounting ears and latches

Part numbers x-111504-x are without mounting ears with long latches

Part numbers x-111506-x have slotted mounting ears and long latches

Part numbers x-5111448-x have slotted mounting ears and no latches

These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.

Related links