TE Connectivity 2-Way IDC Connector Female for Surface Mount, 1 Row
- RS Stock No.:
- 165-0893
- Mfr. Part No.:
- 2-2106431-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0893
- Mfr. Part No.:
- 2-2106431-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 4mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Voltage | 250.0, 250.0V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | SSL | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 4mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Voltage 250.0, 250.0V ac | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series SSL | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
Feed Through IDC SSL Connectors (SMT)
IDC SSL feed through connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity 2-Way IDC Connector Female for Surface Mount, 1 Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Free Hanging, 1 Row
- TE Connectivity 2-Way IDC Connector for PCB, 1 Row
- TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 2-Way Connector for PCB, 1 Row
