TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tray of 50 units)*

£363.10

(exc. VAT)

£435.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +£7.262£363.10

*price indicative

RS Stock No.:
165-0880
Mfr. Part No.:
2-111623-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

5A

Pitch

2mm

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector Gender

Female

Voltage

125V ac

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors


AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.

Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization

Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized

Related links