TE Connectivity 2-Way IDC Connector Female for Surface Mount, 1 Row

Subtotal (1 bag of 450 units)*

£309.60

(exc. VAT)

£371.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
450 +£0.688£309.60

*price indicative

RS Stock No.:
165-0773
Distrelec Article No.:
304-52-392
Mfr. Part No.:
1-2106003-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

IDC Connector

Number of Rows

1

Current

7.5A

Pitch

4mm

Mount Type

Surface Mount

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

250.0, 250.0V ac

Orientation

Right Angle

Contact Plating

Tin over Nickel

Series

SSL

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Thermoplastic

Closed End IDC SSL Connectors (SMT & Thru Hole)


IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.

18 - 24 AWG stranded and solid wire

Dual IDC slots for redundancy

Wire placement "viewing" window

Wire gauge colour coded

Tool-less termination

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links