TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7450
Mfr. Part No.:
2-173977-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Series

AMP CT

Housing Material

PBT