TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 bag of 2000 units)*

£876.00

(exc. VAT)

£1,052.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.438£876.00

*price indicative

RS Stock No.:
164-3282
Mfr. Part No.:
4-640620-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

1

Current

5A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin

Series

MTA-100

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Nylon

Contact Material

Copper

COO (Country of Origin):
US

TE Connectivity MTA-100 IDC Feed-Thru Connectors


MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.

MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.

MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.

For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Related links