TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 164-3261
- Mfr. Part No.:
- 3-644465-4
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-3261
- Mfr. Part No.:
- 3-644465-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 3.96mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 7A | |
Contact Plating | Tin | |
Series | MTA-156 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 600.0 V ac | |
Contact Material | Copper | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 7A | ||
Contact Plating Tin | ||
Series MTA-156 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 600.0 V ac | ||
Contact Material Copper | ||
Housing Material Nylon | ||
TE Connectivity MTA-156 IDC Feed Thru Connectors
MTA-156 IDC feed thru receptacle style connectors pre-loaded with IDC contacts with a 3.96mm centerline. The housings of these IDC feed-thru connectors have moulded ribs to prevent reverse mating. These MTA-156 IDC receptacle connectors also have locking ramps.
Stock number 797-3019 has polarizing tabs.
Stock number 797-3019 has polarizing tabs.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket, 1-Row
- TE Connectivity 4-Way RITS Connector for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector for PCB Mount, 1-Row
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips