TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 164-1525
- Distrelec Article No.:
- 304-50-254
- Mfr. Part No.:
- 1658526-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 50 units)*
£251.40
(exc. VAT)
£301.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £5.028 | £251.40 |
| 250 + | £4.888 | £244.40 |
*price indicative
- RS Stock No.:
- 164-1525
- Distrelec Article No.:
- 304-50-254
- Mfr. Part No.:
- 1658526-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH 609 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH 609 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Thermoplastic | ||
TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors
These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.
Features and Benefits
IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief
Applications
These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications
Related links
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way Connector Female for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
