TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 164-0998
- Mfr. Part No.:
- 3-641436-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£1,278.00
(exc. VAT)
£1,534.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | £0.639 | £1,278.00 |
*price indicative
- RS Stock No.:
- 164-0998
- Mfr. Part No.:
- 3-641436-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Voltage | 600V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 3.96mm | ||
Voltage 600V ac | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series MTA-156 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Nylon | ||
TE Connectivity MTA-156 IDC Closed End Posted Connector Assemblies
MTA-156 IDC closed end posted wire to wire plug style connector assemblies with a 3.96mm centerline. These MTA-156 IDC closed posted wire to wire plug connectors have white UL 94V-2 housings with polarization and latches for secure mating and locking lances for contact retention.
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way Male, 1 Row
- TE Connectivity 3-Way RITS Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
