TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 163-8337
- Mfr. Part No.:
- 1658525-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 8 units)*
£30.56
(exc. VAT)
£36.64
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 176 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 8 - 32 | £3.82 | £30.56 |
| 40 - 152 | £3.296 | £26.37 |
| 160 - 392 | £3.105 | £24.84 |
| 400 - 792 | £3.023 | £24.18 |
| 800 + | £2.945 | £23.56 |
*price indicative
- RS Stock No.:
- 163-8337
- Mfr. Part No.:
- 1658525-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | AMP-LATCH 622 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series AMP-LATCH 622 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are MADE from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013
Standards
IDC
Related links
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC D-Sub Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Board, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
