TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 161-8585
- Mfr. Part No.:
- 1658527-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 50 units)*
£115.65
(exc. VAT)
£138.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £2.313 | £115.65 |
100 - 200 | £2.151 | £107.55 |
250 - 450 | £2.035 | £101.75 |
500 - 950 | £1.92 | £96.00 |
1000 + | £1.827 | £91.35 |
*price indicative
- RS Stock No.:
- 161-8585
- Mfr. Part No.:
- 1658527-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | AMP-LATCH 622 | |
Housing Material | Thermoplastic | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH 622 | ||
Housing Material Thermoplastic | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Related links
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row