TE Connectivity 32-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 161-4640
- Mfr. Part No.:
- 1473799-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£235.20
(exc. VAT)
£282.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.352 | £235.20 |
*price indicative
- RS Stock No.:
- 161-4640
- Mfr. Part No.:
- 1473799-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.2mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Series | MULTILOCK 025 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series MULTILOCK 025 | ||
Housing Material PBT | ||
Related links
- TE Connectivity 32-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 32-Way IDC Connector Female for IDC, 2 Row
- Harting 12-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 24-Way IDC Connector Plug for Cable Mount, 2-Row
