TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-4192
Mfr. Part No.:
1473793-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Gender

Female

Pitch

2.2mm

Mounting Type

Cable Mount

Body Orientation

Straight

Series

MULTILOCK 025

Housing Material

PBT

.025 Series Wire to Wire Connectors


TE Connectivity TH 025 Series Automotive Connectors


TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts