TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 161-4038
- Mfr. Part No.:
- 1-215911-0
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-4038
- Mfr. Part No.:
- 1-215911-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 1000V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 1000V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
Related links
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Through Hole, 1 Row
