TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 bag of 50 units)*

£123.50

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 04 May 2026
  • Plus 700 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£2.47£123.50

*price indicative

RS Stock No.:
135-4494
Mfr. Part No.:
2-1658527-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Series

AMP-LATCH 622

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Housing Material

Thermoplastic

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors


TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features

• Contact Material- Beryllium Copper

• Contact Plating- Tin over, Nickel underplate

• Housing Material- Glass filled thermoplastic, UL 94V-0 rated

• Contact Design- Single slot, flat tuning fork style IDC with solder tail

• Contact spacing- 2.54mm

Standards

IDC; DIN-41651

Related links