TE Connectivity 50-Way IDC D-Sub Connector Male for Cable, 2 Row
- RS Stock No.:
- 470-712
- Distrelec Article No.:
- 304-49-748
- Mfr. Part No.:
- 229974-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 35 units)*
£238.99
(exc. VAT)
£286.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £238.99 | £6.828 |
*price indicative
- RS Stock No.:
- 470-712
- Distrelec Article No.:
- 304-49-748
- Mfr. Part No.:
- 229974-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | IDC D-Sub Connector | |
| Number of Rows | 2 | |
| Current | 3.5A | |
| Pitch | 2.16mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | CHAMP Docking Connectors | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type IDC D-Sub Connector | ||
Number of Rows 2 | ||
Current 3.5A | ||
Pitch 2.16mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series CHAMP Docking Connectors | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
The TE Connectivity Plug 26 to 24 AWG is a robust and versatile connectivity solution designed for solid and stranded wire applications. With dual compatibility for solid and stranded wire types, this plug accommodates a wide range of wire sizes, making it ideal for various industrial and commercial applications. Featuring a standard connector profile, it provides a reliable cable-to-cable connection while ensuring easy integration into existing systems. The durable thermoplastic housing excels in harsh environments, maintaining performance across a temperature range of -40 to 75 °C. Its high-quality copper alloy contacts with palladium nickel and gold plating guarantee longevity and optimal signal transmission, making this product a top-choice for engineers and technicians seeking dependable connectivity solutions.
Designed for both solid and stranded wire types enhancing application flexibility
Exhibits excellent durability ensuring long lasting performance in demanding environments
Features insulation displacement termination method for secure wire connections
Copper alloy contacts with advanced plating offer superior conductivity
Optimised for easy assembly with user friendly mating retention mechanisms
Supports a wide range of operating temperature suitable for various applications
Packaging quantity of 100 ensures efficient procurement for bulk projects
European compliance marks affirm adherence to essential safety and environmental regulations
Related links
- TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector Metal Shell
- TE Connectivity Socket, Thermoplastic Shell
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount
- 3M Plug, Steel Shell
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
