TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 896 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.66

*price indicative

RS Stock No.:
462-155
Mfr. Part No.:
1658525-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

AMP-LATCH 622

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors


AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.

Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013

Related links