3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 456-126
- Mfr. Part No.:
- 4620-6000
- Brand:
- 3M
Subtotal (1 pack of 350 units)*
£1,210.00
(exc. VAT)
£1,452.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,210.00 | £3.457 |
*price indicative
- RS Stock No.:
- 456-126
- Mfr. Part No.:
- 4620-6000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Gender | Plug | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Gender Plug | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 20-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.
Connector Type Plug
Feed Through
Feed Through
Related links
- 3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 20-Way IDC Connector for Cable Mount, 2-Row
- 3M 20-Way Connector Socket for Wire Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Wire Mount, 2-Row
- 3M 64-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 24-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Socket for Cable Mount, 2-Row