Phoenix Contact Hose Connector, Straight Hose Connector, Metric
- RS Stock No.:
- 638-574
- Mfr. Part No.:
- 3240899
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £87.51 | £3.50 |
*price indicative
- RS Stock No.:
- 638-574
- Mfr. Part No.:
- 3240899
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Hose Connector Type | Hose Connector | |
Coupling Connector Direction | Straight | |
Thread Standard | Metric | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Hose Connector Type Hose Connector | ||
Coupling Connector Direction Straight | ||
Thread Standard Metric | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection is meticulously designed to ensure secure and reliable cable management in a variety of applications. Engineered with a metric thread, it offers an exceptional degree of protection rated at IP66, safeguarding your connections from dust and water ingress. The product features a straight cable outlet, making it adaptable for different installation environments. Crafted from robust PA 6 material, this fitting enhances durability while ensuring compliance with stringent flammability ratings. Ideal for both commercial and industrial uses, it seamlessly integrates into your existing setups, providing peace of mind for critical connections.
Offers a straight cable outlet for versatile installation
Engineered for a high degree of protection from environmental factors
Compatible with metric threading for easy installation
Constructed from durable PA 6 material ensuring long-lasting performance
Designed to meet strict flammability safety standards
Environmentally friendly, free from harmful substances
Lightweight and easy to handle, facilitating quick setup
Ideal for a variety of applications demanding reliable connections
Engineered for a high degree of protection from environmental factors
Compatible with metric threading for easy installation
Constructed from durable PA 6 material ensuring long-lasting performance
Designed to meet strict flammability safety standards
Environmentally friendly, free from harmful substances
Lightweight and easy to handle, facilitating quick setup
Ideal for a variety of applications demanding reliable connections
Related links
- Phoenix Contact Hose Connector Metric
- Phoenix Contact Hose Connector Metric M32mm
- Phoenix Contact Hose Connector, Straight Hose Tail Adaptor 13mm 4mm ID
- Schneider Electric Hose Connector, Straight Hose Connector 25/32/40/50mm ID
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector 10 bar
- Sferaco Hose Connector 10 bar
- Colder Products Hose Connector 17.3 bar