Phoenix Contact TPE Hex Head, 14mm ID
- RS Stock No.:
- 556-292
- Mfr. Part No.:
- 1854048
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£35.90
(exc. VAT)
£43.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £35.90 | £7.18 |
*price indicative
- RS Stock No.:
- 556-292
- Mfr. Part No.:
- 1854048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Inside Diameter | 14mm | |
Material | TPE | |
Inside Diameter Minimum | 14mm | |
Inside Diameter Maximum | 18mm | |
Screw/Bolt Head | Hex Head | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 14mm | ||
Material TPE | ||
Inside Diameter Minimum 14mm | ||
Inside Diameter Maximum 18mm | ||
Screw/Bolt Head Hex Head | ||
- COO (Country of Origin):
- PL
The Phoenix Contact half screw connection designed for secure cable management in industrial settings. It features a metal construction with a rubber seal and a single hole, ensuring reliable performance for cables with diameters ranging from 14 mm to 18 mm.
Includes a pressure screw for enhanced cable retention and stability
Compatible with type 2 to 4 housings for versatile application
Compatible with type 2 to 4 housings for versatile application
Related links
- Phoenix Contact TPE Hex Head, 7mm ID
- Phoenix Contact TPE Hex Head, 8mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 12 → 14mm ID
- Jubilee Stainless Steel Slotted Hex Mini Fuel Clip 9.1mm Band Width, 12 → 14mm ID
- JCS Hi-Torque Steel Slotted Hex Bolt Drive 12 → 14mm ID
- Unex Brass (Bolt) 11mm Band Width, 9.6 → 14mm ID
- Oetiker Stainless Steel Stepless O Clip 11.5 → 14mm ID
- Unex Brass (Bolt) 11mm Band Width, 9.6 → 14mm ID