TE Connectivity Type 44 Series Black 1.23 mm² Hook Up Wire, 16 AWG, 19, 100 m, Polyalkene, 44A0111-16-0
- RS Stock No.:
- 789-3672
- Distrelec Article No.:
- 304-02-244
- Mfr. Part No.:
- 44A0111-16-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
£135.91
(exc. VAT)
£163.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 39 unit(s) shipping from 07 July 2026
- Plus 21 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £135.91 | £1.359 |
*price indicative
- RS Stock No.:
- 789-3672
- Distrelec Article No.:
- 304-02-244
- Mfr. Part No.:
- 44A0111-16-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.23mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.83mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | Polyalkene | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | Type 44 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.23mm² | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 19 | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.83mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Temperature -65°C | ||
Jacket Material Polyalkene | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series Type 44 | ||
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Features & Benefits
Dual wall construction;Small size, lightweight;Low smoke and corrosive gas generation;Resistant to most chemicals & electrical arc tracking;Highly flame retardant;600 V Voltage Rating
Applications
Commercial;Military electronics;Avionics;Satellites;Aircraft;Helicopters;Ships;Railways;Military ground systems;Oil industries
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
Related links
- TE Connectivity Polyalkene, 44A0111-16-9
- TE Connectivity Polyalkene, 44A0111-16-2
- TE Connectivity Polyalkene, 44A0111-16-6
- TE Connectivity Polyalkene, 44A0111-18-0
- TE Connectivity Polyalkene, 44A0111-20-0
- TE Connectivity Polyalkene, 44A0111-22-0
- TE Connectivity Polyalkene, 44A0111-26-0
- TE Connectivity Polyalkene, 44A0111-24-0
