Alpha Wire, 26, Polyvinyl Chloride, 3057 BL005
- RS Stock No.:
- 333-442
- Distrelec Article No.:
- 300-83-092
- Mfr. Part No.:
- 3057 BL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
£28.10
(exc. VAT)
£33.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 20 April 2026
- Plus 17 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £28.10 | £0.937 |
*price indicative
- RS Stock No.:
- 333-442
- Distrelec Article No.:
- 300-83-092
- Mfr. Part No.:
- 3057 BL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Core Strands | 26 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Core Strands 26 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Ecogen Ecowire Series Blue 1.3 mm² Hook Up Wire 26/0.25 mm MPPE Insulation, 6716 BL005
- Alpha Wire Hook-up Wire PVC Series Blue 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3077 BL005
- Alpha Wire Orange 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 OR005
- Alpha Wire White 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 WH005
- Alpha Wire Green 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 GR005
- Alpha Wire Yellow 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 YL005
- Alpha Wire Grey 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 SL005
- Alpha Wire Brown 1.3 mm² Hook Up Wire 26/0.25 mm PVC Insulation, 3057 BR005
