Phoenix Contact WP 6121-WXPS Series Touch Screen HMI - 12.1 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 270-9247
- Distrelec Article No.:
- 303-08-070
- Mfr. Part No.:
- 1290802
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,244.86
(exc. VAT)
£1,493.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,244.86 |
*price indicative
- RS Stock No.:
- 270-9247
- Distrelec Article No.:
- 303-08-070
- Mfr. Part No.:
- 1290802
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Series | WP 6121-WXPS | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB 2.0 | |
| Minimum Operating Temperature | -20°C | |
| Onboard Memory | 8GB | |
| Diagonal Display Size | 12.1in | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Width | 302mm | |
| Depth | 51mm | |
| Standards/Approvals | UL Listed, IECEE CB Scheme, cULus Listed, EAC, cUL Listed | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Series WP 6121-WXPS | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB 2.0 | ||
Minimum Operating Temperature -20°C | ||
Onboard Memory 8GB | ||
Diagonal Display Size 12.1in | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Width 302mm | ||
Depth 51mm | ||
Standards/Approvals UL Listed, IECEE CB Scheme, cULus Listed, EAC, cUL Listed | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Phoenix Contact Web panel have projective capacitive touch technology display. Open web standard and free choice of web server and visualization software has mad the device more flexible.
Embedded Linux operating system
Related links
- Phoenix Contact TP 6121-WXPS Series Display Panel - 12.1 in 1280 x 800 pixel
- Phoenix Contact WebPanel Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Wachendorff JWS121 TFT LCD Display, 1280 x 800 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Omron HMI Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Red Lion HMI Series Touch Screen HMI - 304.8 mm 1280 x 800 pixel
