Phoenix Contact BWP Series Web Panel - 10.2 in, TFT Display, 480 x 272 pixel

Subtotal (1 unit)*

£815.60

(exc. VAT)

£978.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£815.60

*price indicative

RS Stock No.:
239-5047
Distrelec Article No.:
303-47-951
Mfr. Part No.:
1060630
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Web Panel

Series

BWP

Display Type

TFT

Display Resolution

480 x 272 pixel

Minimum Operating Temperature

0°C

Diagonal Display Size

10.2in

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Depth

5mm

Width

120mm

IP Rating

IP66, IP20

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Phoenix Contact Touch panel with 25.9 cm / 10.2inch TFT-display. It has 1024 x 600 Pixel(s) screen resolution and LED backlighting. The touch panel uses arm, cortex-A9, 1 GHz processor.

Display type 25.9 cm / 10.2inch TFT

Screen resolution 1024 x 600 Pixel(s)

Touch technology analog resistive (polyester)

Brightness 350 cd/m²

Backlighting LED

Display backlight MTBF 25000 h

Colours 16.7 million colours

Related links