Phoenix Contact BTP 2070W Series Touch Screen HMI - 7 in, TFT Display, 800 x 480
- RS Stock No.:
- 181-1059
- Distrelec Article No.:
- 303-47-942
- Mfr. Part No.:
- 1046666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£471.30
(exc. VAT)
£565.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £471.30 |
*price indicative
- RS Stock No.:
- 181-1059
- Distrelec Article No.:
- 303-47-942
- Mfr. Part No.:
- 1046666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Manufacturer Series | BTP 2070W | |
Display Type | TFT | |
Manufacturer Part No. | 1046666 | |
Display Resolution | 800 x 480 | |
Number of Ports | 5 | |
Port Type | RJ45 Ethernet | |
Processor Speed | 454MHz | |
Onboard Memory | 128 MB | |
Backlighting | Yes | |
Display Size | 7 in | |
IP Rating | IP20, IP66 | |
Depth | 138mm | |
Length | 186mm | |
Minimum Operating Temperature | 0°C | |
Width | 5mm | |
Display Colour | Colour | |
Supply Voltage | 24 V dc | |
Maximum Operating Temperature | +50°C | |
Dimensions | 186 x 5 x 138 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Manufacturer Series BTP 2070W | ||
Display Type TFT | ||
Manufacturer Part No. 1046666 | ||
Display Resolution 800 x 480 | ||
Number of Ports 5 | ||
Port Type RJ45 Ethernet | ||
Processor Speed 454MHz | ||
Onboard Memory 128 MB | ||
Backlighting Yes | ||
Display Size 7 in | ||
IP Rating IP20, IP66 | ||
Depth 138mm | ||
Length 186mm | ||
Minimum Operating Temperature 0°C | ||
Width 5mm | ||
Display Colour Colour | ||
Supply Voltage 24 V dc | ||
Maximum Operating Temperature +50°C | ||
Dimensions 186 x 5 x 138 mm | ||
- COO (Country of Origin):
- IN
Phoenix Contact HMI
The Phoenix Contact BTP 2070W touch screen HMI is a 7in 800x480 pixels colour display. It has easy connectivity to a wide range of control systems thanks to a large range of available drivers. It has been developed for basic applications with attractive price performance ratio. It has many features for efficiently dealing with industrial requirements that make it an ideal man to machine interface.
Features and Benefits
• ARM processor for high-speed processing
• Cost efficient
• Elegant look
• Multiple display sizes available
• USB memory stick, operating stylus and PCB connector as accessories
• Wide range of communication protocols supported
• Windows operating system for user friendly experience
• Cost efficient
• Elegant look
• Multiple display sizes available
• USB memory stick, operating stylus and PCB connector as accessories
• Wide range of communication protocols supported
• Windows operating system for user friendly experience
Applications
• Automotive
• Factory automation
• Fuel stations
• IOT networks
• Public transportation
• Warehouse inventory control
• Factory automation
• Fuel stations
• IOT networks
• Public transportation
• Warehouse inventory control
Certifications
• IP20 rated
• IP66 rated
• UL listed
• IP66 rated
• UL listed
Related links
- Phoenix Contact BTP 2102W Series Touch Screen HMI - 10.2 in 800 x 480
- Pro-face GP4000 Series Touch Screen HMI - 7 in 800 x 480
- Schneider Electric Harmony ST6 & STW6 Series Touch Screen HMI - 7 in 800 x 480
- Omron NB Series Touch Screen HMI - 7 in 800 x 480
- Eaton XV-102 Series Touch Screen HMI - 7 in 800 x 480
- Delta Electronics DOP Series HMI Touch Screen HMI - 7 in 800 x 480
- Phoenix Contact BTP 2043W Series Touch Screen HMI - 4.3 in 480 x 272
- Eaton XV-102 Series XV100 Touch Screen HMI - 7 in 800 x 480