Supertouch Yellow, Blue Hi Vis Bodywarmer, L
- RS Stock No.:
- 335-584
- Mfr. Part No.:
- 36743
- Brand:
- Supertouch
Subtotal (1 unit)*
£22.64
(exc. VAT)
£27.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £22.64 |
*price indicative
- RS Stock No.:
- 335-584
- Mfr. Part No.:
- 36743
- Brand:
- Supertouch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Bodywarmer | |
| Colour | Yellow, Blue | |
| Size | L | |
| Closure Type | Heavy Duty Zip Fastening | |
| Gender | Unisex | |
| Resistance Features | Heavy Duty Padding for Warmth & Durability In Cold | |
| Series | 3674 | |
| Standards/Approvals | EN ISO 20471 Class 2, RIS-3279-TOM, PPE (EU) 2016/425, EN ISO 20471:2013, RIS-3279-TOM Issue No.: 3 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Bodywarmer | ||
Colour Yellow, Blue | ||
Size L | ||
Closure Type Heavy Duty Zip Fastening | ||
Gender Unisex | ||
Resistance Features Heavy Duty Padding for Warmth & Durability In Cold | ||
Series 3674 | ||
Standards/Approvals EN ISO 20471 Class 2, RIS-3279-TOM, PPE (EU) 2016/425, EN ISO 20471:2013, RIS-3279-TOM Issue No.: 3 | ||
RoHS Status: Exempt
The Super Touch Reversible Fleece Lined Bodywarmer is designed to offer exceptional warmth and comfort in cold environments. With heavy duty padding, soft fleece lining, and practical storage options, it ensures you stay warm and organized while working outdoors.
Durable and designed for tough working conditions
Breathable and comfortable even in cold weather
Perfect for outdoor workers needing visibility and warmth
