TE Connectivity PCB Mount High Frequency Relay, 24V dc Coil, 50Ω Impedance, SPDT
- RS Stock No.:
- 718-1819
- Mfr. Part No.:
- 1-1462051-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 718-1819
- Mfr. Part No.:
- 1-1462051-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Relay Type | HF Relay | |
| Coil Resistance | 4114Ω | |
| VSWR Voltage Standing Wave Ratio | 1.45 @ 900MHz | |
| Impedance | 50 Ω, 75Ω | |
| Contact Configuration | SPDT | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Contact Voltage | 220 V dc, 250V ac | |
| Coil Power | 140mW | |
| Contact Material | Gold Plated | |
| Switching Voltage | 220 V dc, 250V ac | |
| Special Features | Wash Tight, Immersion Cleanable | |
| Standards Met | RoHS Compliant | |
| Length | 14.6mm | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Current Rating | 2A | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 14.6 x 7.2 x 10mm | |
| Height | 10mm | |
| Operating Time Including Bounce | 5ms | |
| Depth | 7.2mm | |
| Operating Temperature Range | -55 → +85°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Relay Type HF Relay | ||
Coil Resistance 4114Ω | ||
VSWR Voltage Standing Wave Ratio 1.45 @ 900MHz | ||
Impedance 50 Ω, 75Ω | ||
Contact Configuration SPDT | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Contact Voltage 220 V dc, 250V ac | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Switching Voltage 220 V dc, 250V ac | ||
Special Features Wash Tight, Immersion Cleanable | ||
Standards Met RoHS Compliant | ||
Length 14.6mm | ||
Number of Poles 1 | ||
Minimum Operating Temperature -55°C | ||
Contact Current Rating 2A | ||
Maximum Operating Temperature +85°C | ||
Dimensions 14.6 x 7.2 x 10mm | ||
Height 10mm | ||
Operating Time Including Bounce 5ms | ||
Depth 7.2mm | ||
Operating Temperature Range -55 → +85°C | ||
Terminal Type Through Hole | ||
