Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT

Subtotal (1 box of 50 units)*

£467.90

(exc. VAT)

£561.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£9.358£467.90

*price indicative

RS Stock No.:
173-9055
Mfr. Part No.:
ARS1412
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Coil Frequency

3GHz

Coil Resistance

720Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB @ 3 GHz

Isolation

35 dB @ 3 GHz

VSWR Voltage Standing Wave Ratio

1.4 @ 3 GHz

Impedance

50Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Coil Power

200mW

Contact Material

Gold Plated

Life

1000000Cycles

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Height

7.2mm

Maximum Operating Temperature

+70°C

Length

14mm

Operating Time Including Bounce

10ms

Depth

8.6mm

Dimensions

14 x 8.6 x 7.2mm

Switching Voltage

30V

COO (Country of Origin):
JP

High Frequency ARS Series


These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.

Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications


Panasonic

Related links