TE Connectivity PCB Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, SPDT
- RS Stock No.:
- 136-2013
- Mfr. Part No.:
- 1462050-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£2,472.00
(exc. VAT)
£2,968.00
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 14 April 2026
Units | Per unit | Per Reel* |
---|---|---|
400 + | £6.18 | £2,472.00 |
*price indicative
- RS Stock No.:
- 136-2013
- Mfr. Part No.:
- 1462050-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Relay Type | HF Relay | |
Coil Resistance | 178Ω | |
Insertion Loss | 0.35dB | |
Isolation | 80dB | |
VSWR Voltage Standing Wave Ratio | 1.45 @ 900MHz | |
Impedance | 50 Ω, 75Ω | |
Contact Configuration | SPDT | |
Coil Voltage | 5V dc | |
Mounting Type | PCB Mount | |
Contact Voltage | 220 V dc, 250V ac | |
Coil Power | 140mW | |
Contact Material | Gold Plated | |
Special Features | Immersion Cleanable | |
Terminal Type | Through Hole | |
Depth | 7.2mm | |
Number of Poles | 1 | |
Operating Temperature Range | -55 → +85°C | |
Switching Voltage | 220 V dc, 250V ac | |
Standards Met | RoHS Compliant | |
Operating Time Including Bounce | 5ms | |
Height | 10mm | |
Contact Current Rating | 2A | |
Minimum Operating Temperature | -55°C | |
Length | 14.6mm | |
Maximum Operating Temperature | +85°C | |
Dimensions | 14.6 x 7.2 x 10mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Relay Type HF Relay | ||
Coil Resistance 178Ω | ||
Insertion Loss 0.35dB | ||
Isolation 80dB | ||
VSWR Voltage Standing Wave Ratio 1.45 @ 900MHz | ||
Impedance 50 Ω, 75Ω | ||
Contact Configuration SPDT | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Contact Voltage 220 V dc, 250V ac | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Special Features Immersion Cleanable | ||
Terminal Type Through Hole | ||
Depth 7.2mm | ||
Number of Poles 1 | ||
Operating Temperature Range -55 → +85°C | ||
Switching Voltage 220 V dc, 250V ac | ||
Standards Met RoHS Compliant | ||
Operating Time Including Bounce 5ms | ||
Height 10mm | ||
Contact Current Rating 2A | ||
Minimum Operating Temperature -55°C | ||
Length 14.6mm | ||
Maximum Operating Temperature +85°C | ||
Dimensions 14.6 x 7.2 x 10mm | ||
- COO (Country of Origin):
- CH
High Frequency HF3 Series
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
Related links
- TE Connectivity PCB Mount High Frequency Relay 50Ω Impedance, SPDT
- TE Connectivity PCB Mount High Frequency Relay 50Ω Impedance, SPDT
- TE Connectivity Surface Mount High Frequency Relay 50Ω Impedance, SPDT
- Omron PCB Mount High Frequency Relay SPDT
- TE Connectivity Surface Mount High Frequency Relay 50Ω Impedance SPDT
- TE Connectivity Surface Mount High Frequency Relay 50Ω Impedance, SPDT
- Teledyne PCB Mount High Frequency Relay DPDT
- Omron PCB Mount High Frequency Relay 50Ω Impedance DPDT