TE Connectivity PCB Mount High Frequency Relay, 24V dc Coil, 50Ω Impedance, SPDT

Stock information currently inaccessible
RS Stock No.:
136-2011
Mfr. Part No.:
1-1462051-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

4114Ω

Relay Type

HF Relay

Insertion Loss

0.35dB

Isolation

80dB

VSWR Voltage Standing Wave Ratio

1.45 @ 900MHz

Impedance

50 Ω, 75Ω

Contact Configuration

SPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Standards Met

RoHS Compliant

Terminal Type

Through Hole

Depth

7.2mm

Operating Time Including Bounce

5ms

Switching Voltage

220 V dc, 250V ac

Operating Temperature Range

-55 → +85°C

Special Features

Wash Tight, Immersion Cleanable

Number of Poles

1

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Dimensions

14.6 x 7.2 x 10mm

Contact Current Rating

2A

Length

14.6mm

Height

10mm

COO (Country of Origin):
CH