TE Connectivity PCB Mount RF Relay, 12V dc Coil, 50Ω Impedance, 3GHz Max. Coil Freq., SPDT
- RS Stock No.:
- 135-5075
- Mfr. Part No.:
- HF3-56
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 400 units)*
£3,394.80
(exc. VAT)
£4,073.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | £8.487 | £3,394.80 |
800 - 1200 | £8.19 | £3,276.00 |
1600 - 3600 | £7.936 | £3,174.40 |
4000 + | £7.681 | £3,072.40 |
*price indicative
- RS Stock No.:
- 135-5075
- Mfr. Part No.:
- HF3-56
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Coil Frequency | 3GHz | |
Coil Resistance | 1.028Ω | |
Relay Type | RF Relay | |
Contact Resistance | 100 mΩ | |
Impedance | 50Ω | |
Contact Configuration | SPDT | |
Coil Voltage | 12V dc | |
Mounting Type | PCB Mount | |
Contact Voltage | 250V dc | |
Coil Power | 140mW | |
Contact Material | Gold Plated | |
Operating Time Including Bounce | 3 → 5ms | |
Depth | 9.4mm | |
Operating Temperature Range | -55 → +85°C | |
Length | 14.6mm | |
Maximum Operating Temperature | +85°C | |
Life | 10000000Cycles | |
Height | 10mm | |
Dimensions | 14.6 x 9.4 x 10mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Coil Frequency 3GHz | ||
Coil Resistance 1.028Ω | ||
Relay Type RF Relay | ||
Contact Resistance 100 mΩ | ||
Impedance 50Ω | ||
Contact Configuration SPDT | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Contact Voltage 250V dc | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Operating Time Including Bounce 3 → 5ms | ||
Depth 9.4mm | ||
Operating Temperature Range -55 → +85°C | ||
Length 14.6mm | ||
Maximum Operating Temperature +85°C | ||
Life 10000000Cycles | ||
Height 10mm | ||
Dimensions 14.6 x 9.4 x 10mm | ||
Minimum Operating Temperature -55°C | ||
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
Related links
- TE Connectivity PCB Mount RF Relay 50Ω Impedance SPDT
- TE Connectivity PCB Mount RF Relay 50Ω Impedance SPDT
- TE Connectivity PCB Mount RF Relay 900MHz Max. Coil Freq., SPDT
- Panasonic PCB Mount High Frequency RF Relay 3GHz Max. Coil Freq., SPDT
- Teledyne PCB Mount RF Relay 3GHz Max. Coil Freq., DPDT
- TE Connectivity Surface Mount High Frequency Relay 50Ω Impedance SPDT
- Panasonic PCB Mount High Frequency Relay 50Ω Impedance SPDT
- TE Connectivity Surface Mount High Frequency Relay 50Ω Impedance SPDT