Phoenix Contact Heavy Duty Power Connector Insert, 10A, 1854022 Series, 8 Contacts
- RS Stock No.:
- 802-5717
- Mfr. Part No.:
- 1854022
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.96 |
10 - 24 | £4.18 |
25 - 49 | £3.97 |
50 - 99 | £3.77 |
100 + | £3.58 |
*price indicative
- RS Stock No.:
- 802-5717
- Mfr. Part No.:
- 1854022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Series | 1854022 | |
Type | Connector Insert | |
For Use With | Panel Mounting Frame | |
Number of Rows | 2 | |
Voltage Rating | 160 V | |
Number of Contacts | 8 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Series 1854022 | ||
Type Connector Insert | ||
For Use With Panel Mounting Frame | ||
Number of Rows 2 | ||
Voltage Rating 160 V | ||
Number of Contacts 8 | ||
Phoenix Contact Insert Modules for Sleeve and Panel Frames
Modular inserts with screw connections, in a range of sizes from 2 to 8 positions, offering the possibility of combining power and signal transmission in one connector. These insert modules are used in conjunction with sleeve frames and panel mounting frames.
Approvals
UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Related links
- Phoenix Contact Heavy Duty Power Connector Insert VC-AMS 8 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert VC-TR3/4M-PEA-S8888-SET Series, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- EPIC Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts