Phoenix Contact Heavy Duty Power Connector Insert, 20A, PIN, 2 Contacts
- RS Stock No.:
- 567-198
- Mfr. Part No.:
- 1853528
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£192.00
(exc. VAT)
£230.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £192.00 | £3.84 |
*price indicative
- RS Stock No.:
- 567-198
- Mfr. Part No.:
- 1853528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 20A | |
Gender | PIN | |
Type | Contact Insert | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 20A | ||
Gender PIN | ||
Type Contact Insert | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- PL
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.
The Phoenix Contact contact insert is a reliable solution designed for seamless integration within the VARIOCON series. Engineered to accommodate a range of applications, it ensures optimal performance in electrical engineering tasks. Featuring a robust construction and precise connection mechanisms, this product guarantees safety and efficiency, making it a valuable asset for professional environments. With its user friendly features and protective characteristics, it is an ideal choice for applications where reliability and functionality are paramount.
Designed for easy installation and operational efficiency
Constructed from high quality materials ensuring durability and longevity
Facilitates straightforward inspections and maintenance enhancing lifecycle performance
Supports applications in both indoor and outdoor environments with adequate protection
Incorporates proven COMBICON technology for reliable connectivity
Constructed from high quality materials ensuring durability and longevity
Facilitates straightforward inspections and maintenance enhancing lifecycle performance
Supports applications in both indoor and outdoor environments with adequate protection
Incorporates proven COMBICON technology for reliable connectivity
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8+1 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 6 Contacts