Molex Heavy Duty Power Connector Module, 30A, Male, 130147 Series, 3 Contacts
- RS Stock No.:
- 472-615
- Mfr. Part No.:
- 1301470073
- Brand:
- Molex
Subtotal (1 bag of 3 units)*
£234.53
(exc. VAT)
£281.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £234.53 | £78.177 |
*price indicative
- RS Stock No.:
- 472-615
- Mfr. Part No.:
- 1301470073
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Current Rating | 30A | |
Gender | Male | |
Series | 130147 | |
Type | Wiring Devices | |
Number of Contacts | 3 | |
Select all | ||
---|---|---|
Brand Molex | ||
Current Rating 30A | ||
Gender Male | ||
Series 130147 | ||
Type Wiring Devices | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- MX
The TE Connectivity watertite extreme extra hard outdoor plug is engineered for superior durability in challenging environments. Designed with a locking blade and NEMA L5-30 configuration, it ensures a secure connection while safely handling up to 30A with a maximum voltage of 125V. The robust IP67 rating offers excellent protection against dust and water ingress, making it ideal for outdoor installations. Its sleek black design complements a variety of settings, and the cord grip body ensures reliable performance. Whether for industrial or residential use, this plug stands out for its resilience and compliance with key standards, ensuring reliability in every use case.
Robust construction specifically designed for outdoor applications
Locking blade feature ensures a secure connection under heavy use
IP67 rating protects against dust and water ingress in harsh conditions
Compatible with NEMA L5-30 configuration for versatile connectivity
Lightweight design aids in ease of installation and handling
Multiple industry compliance documents available for assurance
Supports environmental compliance for conscientious usage
Locking blade feature ensures a secure connection under heavy use
IP67 rating protects against dust and water ingress in harsh conditions
Compatible with NEMA L5-30 configuration for versatile connectivity
Lightweight design aids in ease of installation and handling
Multiple industry compliance documents available for assurance
Supports environmental compliance for conscientious usage
Related links
- Molex Heavy Duty Power Connector Module 93601 Series, 3 Contacts
- Molex Heavy Duty Power Connector Module Female 3 Contacts
- Molex Heavy Duty Power Connector Module Male 3 Contacts
- Molex Heavy Duty Power Connector Module Female 16 Contacts
- Molex Heavy Duty Power Connector Module 93601 Series, 24 Contacts
- Molex Heavy Duty Power Connector Module Male 12 Contacts
- Molex Heavy Duty Power Connector Module Female 5 Contacts
- Molex Heavy Duty Power Connector Module Female 4 Contacts