Phoenix Contact HC Heavy Duty Power Connector Housing
- RS Stock No.:
- 207-2181
- Mfr. Part No.:
- 1424362
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 999,999,988 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.62 |
*price indicative
- RS Stock No.:
- 207-2181
- Mfr. Part No.:
- 1424362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | HC | |
Type | Panel Mounting Base | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series HC | ||
Type Panel Mounting Base | ||
- COO (Country of Origin):
- CN
The Phoenix contact's D15 panel mounting base has single locking latch for contact inserts HC-D15, A10. The housing is made up die cast aluminium.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Salt water resistant
IP66/IP67 protective class
Salt water resistant
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m