TE Connectivity HDC Heavy Duty Power Connector Housing
- RS Stock No.:
- 192-0199
- Mfr. Part No.:
- T1500062000-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.46 |
*price indicative
- RS Stock No.:
- 192-0199
- Mfr. Part No.:
- T1500062000-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Housing | |
Series | HDC | |
Mounting Type | Panel Mount | |
Manufacturer Size Code | 3 | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series HDC | ||
Mounting Type Panel Mount | ||
Manufacturer Size Code 3 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity HDC Heavy Duty Power Connector Housing
- TE Connectivity HDC Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry