TE Connectivity HDC Heavy Duty Power Connector Hood, M25 Thread, Side Entry
- RS Stock No.:
- 191-9973
- Distrelec Article No.:
- 304-58-799
- Mfr. Part No.:
- T1319160125-000
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£46.137
(exc. VAT)
£55.363
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 7 + | £6.591 | £46.14 |
*price indicative
- RS Stock No.:
- 191-9973
- Distrelec Article No.:
- 304-58-799
- Mfr. Part No.:
- T1319160125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC | |
| Type | Hood | |
| Thread Size | M25 | |
| Manufacturer Size Code | 5 | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC | ||
Type Hood | ||
Thread Size M25 | ||
Manufacturer Size Code 5 | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity HDC Heavy Duty Power Connector Housing
