TE Connectivity HDC Heavy Duty Power Connector Housing

Bulk discount available

Subtotal (1 unit)*

£14.83

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.83
10 +£13.20

*price indicative

RS Stock No.:
192-0124
Mfr. Part No.:
T1410101000-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing

Series

HDC

Mounting Type

Panel Mount

Manufacturer Size Code

4

IP Rating

IP65

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links