TE Connectivity F Shield Plate, HDC HK-HDW3 Series , For Use With Heavy Duty Power Connector

Bulk discount available

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 448 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 3£6.65
4 - 7£6.37
8 - 15£6.08
16 +£5.91

*price indicative

RS Stock No.:
240-9014
Mfr. Part No.:
T0920023670-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

F Shield Plate

Current Rating

11A

Series

HDC HK-HDW3

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
CN
The TE Connectivity F shield plate is for HK-HDW3/1/1.

Material brass

Related links