Vishay Thermal Jumper Chip, Switch Mode Power Supplies, RF Amplifiers, Filters, Power Supplies and Converters,
- RS Stock No.:
- 230-1346
- Mfr. Part No.:
- THJP0603AST1
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 170 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.485 | £4.85 |
| 100 - 240 | £0.422 | £4.22 |
| 250 - 490 | £0.387 | £3.87 |
| 500 - 990 | £0.364 | £3.64 |
| 1000 + | £0.345 | £3.45 |
*price indicative
- RS Stock No.:
- 230-1346
- Mfr. Part No.:
- THJP0603AST1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermal Jumper Chip | |
| For Use With | Switch Mode Power Supplies, RF Amplifiers, Filters, Power Supplies and Converters, Synthesizers, Pin and Laser Diodes | |
| Length | 1.55mm | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Thermal Resistance | 14°C/W | |
| Fastening | Surface Mount | |
| Compatible Package Type | SMT 0603 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermal Jumper Chip | ||
For Use With Switch Mode Power Supplies, RF Amplifiers, Filters, Power Supplies and Converters, Synthesizers, Pin and Laser Diodes | ||
Length 1.55mm | ||
Width 0.8mm | ||
Height 0.8mm | ||
Thermal Resistance 14°C/W | ||
Fastening Surface Mount | ||
Compatible Package Type SMT 0603 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The Vishay THJP surface mount chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The devices are constructed with aluminium nitride substrates in both SnPb and Pb-free wraparound termination styles. The low capacitance of the device makes them an excellent choice for high frequency and thermal ladder applications. Custom sizes available.
Electrically isolated thermal conductor
High thermal conductivity AlN substrate (170 W/mK)
Electrically isolated terminations (> 999 MΩ)
Low capacitance
Available with SnPb or lead (Pb)-free wrap terminations
Related links
- Vishay Thermal Jumper Chip RF Amplifiers Power Supplies and Converters,
- Vishay Thermal Jumper Chip Pin and Laser Diodes Filters
- Vishay Thermal Jumper Chip Filters Power Supplies and Converters, Switch Mode Power
- Vishay Thermal Jumper Chip Pin and Laser Diodes RF Amplifiers, Switch Mode
- Vishay Thermal Jumper Chip Power Supplies and Converters Filters, Pin and
- Switching Power Supplies
- RS PRO Embedded Switch Mode Power Supply 2 Output 12V dc 4 A Input 85V ac to 264V ac
- RS PRO Embedded Switch Mode Power Supply 24V dc 156 W, Input 85V ac to 370V ac
