TE Connectivity Halogen Free Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 50m Length 2:1 Ratio, VERSAFIT V2 Series
- RS Stock No.:
- 874-1172
- Mfr. Part No.:
- V2-12.0-0-FSP-SM
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1172
- Mfr. Part No.:
- V2-12.0-0-FSP-SM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 12.7mm | |
Colour | Black | |
Shrunk Diameter | 6mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 50m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | Yes | |
Standards Met | ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586 | |
Series | VERSAFIT V2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 50m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free Yes | ||
Standards Met ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586 | ||
Series VERSAFIT V2 | ||
- COO (Country of Origin):
- CZ
Versafit V2 Heat-shrink Tubing 2:1
Highly flame retardant heat-shrink tubing that is manufactured from crosslinked polyolefin with a low recovery temperature and excellent flexibility. Versafit V2 tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances.
Features and benefits
• Flame retardant
• 2:1 shrink ratio
• Fast installation time due to low shrink temperature
• Highly flexible
Applications
• Electrical insulation
• Component protection
• Wire bundling
• Strain relief
• Identification
Cost-effective choice for many commercial applications, electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. Strain-relieves electrical wire connections. Identifies or color-codes wires, cables, terminals and components.
2:1 shrink ratio
Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
Very flexible - doesnt easily wrinkle when bent
Highly flame-retardant
Hot stamps extremely well
Higher temperature rating,better thermal stability, and higher resistance to physical abuse than noncross linked materials
Free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances
Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
Very flexible - doesnt easily wrinkle when bent
Highly flame-retardant
Hot stamps extremely well
Higher temperature rating,better thermal stability, and higher resistance to physical abuse than noncross linked materials
Free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances