TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 8mm Sleeve Dia. x 50mm Length 4:1 Ratio,

Bulk discount available

Subtotal (1 pack of 100 units)*

£24.60

(exc. VAT)

£29.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 4,700 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 1400£0.246£24.60
1500 - 4900£0.199£19.90
5000 +£0.193£19.30

*price indicative

RS Stock No.:
874-0989
Mfr. Part No.:
RBK-VWS-125-NR2-X-50MM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

8mm

Colour

Clear

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

50mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

No

Halogen Free

Yes

Series

RBK-VWS-125

Standards Met

ELV, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CZ

RBK-VWS-125 4:1 Heat-shrink Tubing


Clear dual-walled, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices in an automotive environment. Once installed, the RBK-VWS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the over-expanded tubing sizes can cover a range of wire sizes and combinations.


Features and benefits
• Shrink ratio of 4:1
• Excellent sealing, protection and insulation
• Adhesive lined
• Offers superior strain relief and mechanical protection
• Clear tubing allows inspection after installation

Related links