TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 11mm Sleeve Dia. x 65mm Length 4:1 Ratio,

Bulk discount available

Subtotal (1 pack of 100 units)*

£28.10

(exc. VAT)

£33.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 200 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 1400£0.281£28.10
1500 - 4900£0.225£22.50
5000 +£0.204£20.40

*price indicative

RS Stock No.:
874-0961
Mfr. Part No.:
QSZH-125-NR3-65MM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

11mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

65mm

Material

Polyolefin

Operating Temperature Range

-40 → +125 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

ASTM D2671-00, ASTM D882:2009, ELV, IEC 60068-2-6:2007, IEC 60243-1:1998, RoHS Compliant

Series

QSZH-125

RoHS Status: Exempt

COO (Country of Origin):
CZ

QSZH-125 4:1 Heat-shrink tubing


Dual wall, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the QSZH-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the tubing size and shrink ratio can cover a range of wire sizes and combinations.


Features and benefits
• Fast installation
• Shrink ratio of 4:1
• Excellent sealing
• Zero halogen
• Offers good mechanical protection

Related links