TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 35mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
- RS Stock No.:
- 808-7806
- Mfr. Part No.:
- RMW-35/12-1200/ADH-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 235 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £15.29 |
15 - 49 | £14.54 |
50 + | £14.06 |
*price indicative
- RS Stock No.:
- 808-7806
- Mfr. Part No.:
- RMW-35/12-1200/ADH-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 35mm | |
Colour | Black | |
Shrunk Diameter | 12mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -40 → +110 °C | |
Flame Retardant | No | |
Halogen Free | No | |
Series | RMW | |
Standards Met | UL | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 35mm | ||
Colour Black | ||
Shrunk Diameter 12mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -40 → +110 °C | ||
Flame Retardant No | ||
Halogen Free No | ||
Series RMW | ||
Standards Met UL | ||
- COO (Country of Origin):
- CZ
RMW Medium Wall Heat Shrink Tubing
RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.
Features and Benefits
• Ability to withstand mechanical abuse
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems
• Impact and abrasive resistance
• Chemical and moisture resistance
• Complete moisture proof seal
• Adhesive liner specifically formulated to seal most common insulations materials
• Easy quick installation using torch or heat gun
• High shrink ratio
• UV resistant
• Great insulation for low voltage electrical systems
Why should I use RMW Medium Wall Heat Shrink Tubing?
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
The RMW medium wall has been developed for maximum reliability and good insulation and can be used for a wide range of applications. It is simple to install and still offers good product performance.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
RMW SCD
Related links
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series